- Home ›
- All Products›
- 35798-0492
Molex / Waldom
35798-0492
6.00mm Pitch Wire-to-Board Header, 1.78mm Tab, Vertical, Red, 4 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
6.00mm Pitch Wire-to-Board Header, 1.78mm Tab, Vertical, Red, 4 Circuits
Search Keywords: 357980492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35798-0492
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 35798-0492 RoHS compliant?
Yes, 35798-0492 is RoHS compliant.
What is the lead time for 35798-0492?
The standard lead time for 35798-0492 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
400
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
400
$0.166
2,000
$0.159
8,000
$0.152
20,900
$0.146
65,300 +
$0.140
Click for Quote
Log in
to unlock special pricing