- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 35318-2420
35318-2420
Molex / Waldom
Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port Mini-Fit® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port Mini-Fit® Bag
Search Keywords: 353182420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35318-2420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:24
-
Termination Method:Solder
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Ships today, if you order in
You may purchase all in-stock quantity of 109
Stock lot only:
109
Minimum Order Quantity:
800
30 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$1.1440
1,600
$1.0400
4,000
$0.9078
10,000 +
$0.8772
Click for Quote
Log in
to unlock special pricing