- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 35318-2020
35318-2020
Molex / Waldom
4.20mm Pitch Mini-Fit® Header, Dual Row, Right Angle, 20 Circuits, PA Polyamide (Nylon) 6/6 94V-2, White
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
4.20mm Pitch Mini-Fit® Header, Dual Row, Right Angle, 20 Circuits, PA Polyamide (Nylon) 6/6 94V-2, White
Search Keywords: 353182020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35318-2020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1800
30 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1,800
$0.67
4,000
$0.59
10,000 +
$0.58
Click for Quote
Log in
to unlock special pricing