Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

35312-0360

Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Bag
Search Keywords: 353120360
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 35312-0360
Alias/AKA: 0353120360
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 3
Maximum Voltage Rating: 250 V
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 35312-0360 RoHS compliant?
Yes, 35312-0360 is RoHS compliant.
What is the lead time for 35312-0360?
The standard lead time for 35312-0360 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48,834
Can Ship immediately
Minimum Order Quantity:
2000
14 Weeks can ship 2/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.059
11,000
$0.057
21,000
$0.056
40,000 +
$0.055
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!