- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 35156-0300
35156-0300
Molex / Waldom
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Bag
Search Keywords: 351560300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35156-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49,928
Can Ship immediately
Minimum Order Quantity:
650
45 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
650
$0.1112
3,100
$0.1091
6,100
$0.1071
12,100
$0.1061
40,000 +
$0.0959
Click for Quote
Log in
to unlock special pricing