- Home ›
- All Products›
- 35150-0304
35150-0304
Molex / Waldom
Connector Wire to Wire Housing Receptacle 3Position 7.3mm Crimp Straight Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Wire to Wire Housing Receptacle 3Position 7.3mm Crimp Straight Cable Mount
Search Keywords: 351500304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35150-0304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,500
Ships today, if you order in
Minimum Order Quantity:
500
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
500
$0.131
2,500
$0.130
5,000
$0.127
10,000
$0.125
14,000 +
$0.122
Click for Quote
Log in
to unlock special pricing