- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 35129-0400
35129-0400
Molex / Waldom
1.85mm Tab, 6.00mm Pitch Wire-to-Wire TPA™ Retainer, 4 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
1.85mm Tab, 6.00mm Pitch Wire-to-Wire TPA™ Retainer, 4 Circuits
Search Keywords: 351290400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35129-0400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180,000
Ships today, if you order in
Minimum Order Quantity:
1000
Price (USD)
Qty
Unit Price
1,000
$0.061
11,000
$0.059
22,000
$0.056
56,000
$0.055
175,000 +
$0.053
Click for Quote
Log in
to unlock special pricing