- Home ›
- All Products›
- 35022-0013
35022-0013
Molex / Waldom
2.50mm Pitch Board-in Crimp Housing, 2.95mm Height, Right Angle and Vertical, 13 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.50mm Pitch Board-in Crimp Housing, 2.95mm Height, Right Angle and Vertical, 13 Circuits
Search Keywords: 350220013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35022-0013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
500
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
500
$0.140
2,400
$0.137
4,700
$0.135
9,400
$0.132
15,000
$0.130
30,000 +
$0.114
Click for Quote
Log in
to unlock special pricing