- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 35022-0009
35022-0009
Molex / Waldom
2.50mm Pitch Board-in Crimp Housing, 2.95mm Height, Right Angle and Vertical, 9 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.50mm Pitch Board-in Crimp Housing, 2.95mm Height, Right Angle and Vertical, 9 Circuits
Search Keywords: 350220009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35022-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
157,048
Ships today, if you order in
Minimum Order Quantity:
900
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
900
$0.0765
4,400
$0.0755
8,700
$0.0745
17,300
$0.0734
28,000
$0.0714
80,000
$0.0632
200,000 +
$0.0612
Click for Quote
Log in
to unlock special pricing