Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

34840-4020

Conn Housing M 8 POS 3.5mm Crimp ST Panel Mount MX 150™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Conn Housing M 8 POS 3.5mm Crimp ST Panel Mount MX 150™ Bag
Search Keywords: 348404020
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 34840-4020
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: M
Termination Method: Crimp
Number of Contacts: 8
Maximum Current Rating: 22/Contact A
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 34840-4020 discontinued?
Yes, 34840-4020 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 34840-4020 RoHS compliant?
Yes, 34840-4020 is RoHS compliant.
What is the lead time for 34840-4020?
The standard lead time for 34840-4020 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Minimum Order Quantity:
46
ADD TO CART
Price (USD)
Qty
Unit Price
46
$1.39
500
$1.33
1,000
$1.26
3,000
$1.22
8,000 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!