- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34829-2001
34829-2001
Molex / Waldom
Conn Wire to Board HDR 20 POS 3.5mm Press Fit RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Wire to Board HDR 20 POS 3.5mm Press Fit RA Thru-Hole Tray
Search Keywords: 348292001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34829-2001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Termination Method:PRESS FIT
-
Operating Temperature:-40 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
277
Ships today, if you order in
Minimum Order Quantity:
26
Price (USD)
Qty
Unit Price
26
$2.42
300
$2.31
600
$2.21
2,000
$2.12
5,000 +
$2.05
Click for Quote
Log in
to unlock special pricing