- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34825-0124
Molex / Waldom
34825-0124
Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Mini 50™ Automotive Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Mini 50™ Automotive Tray
Search Keywords: 348250124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34825-0124
-
Alias/AKA:0348250124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 34825-0124 RoHS compliant?
Yes, 34825-0124 is RoHS compliant.
What is the lead time for 34825-0124?
The standard lead time for 34825-0124 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,532
Can Ship immediately
Minimum Order Quantity:
65
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
65
$1.277
350
$1.161
650
$1.069
1,300
$1.024
2,080
$0.995
8,000 +
$0.966
Click for Quote
Log in
to unlock special pricing