- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 34796-0201
34796-0201
Molex / Waldom
Conn Housing F 2 POS 3.5mm Crimp ST Cable Mount MX 150™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 2 POS 3.5mm Crimp ST Cable Mount MX 150™ Bag
Search Keywords: 347960201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34796-0201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85472000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:22/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,680
Can Ship immediately
Minimum Order Quantity:
283
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
283
$0.216
3,000
$0.207
7,000
$0.199
16,000
$0.191
50,000 +
$0.184
Click for Quote
Log in
to unlock special pricing