- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34729-0080
34729-0080
Molex / Waldom
Stac64 Receptacle Assembly - Receptacle - 8 Positions - 2 Rows - 0.100" (2.54mm) - 500V - 10A/Contact - Back.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Stac64 Receptacle Assembly - Receptacle - 8 Positions - 2 Rows - 0.100" (2.54mm) - 500V - 10A/Contact - Back.
Search Keywords: 347290080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34729-0080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,654
Can Ship immediately
Minimum Order Quantity:
150
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
150
$0.481
700
$0.469
2,500
$0.444
8,000
$0.395
20,000 +
$0.383
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT