- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 34675-0003
34675-0003
Molex / Waldom
Conn Housing M 2 POS Crimp ST Cable Mount MX 150™ Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 2 POS Crimp ST Cable Mount MX 150™ Automotive Bag
Search Keywords: 346750003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34675-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:22/Contact A
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,016
Can Ship immediately
Minimum Order Quantity:
400
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
200
$0.4406
800
$0.4284
1,600
$0.4151
4,200 +
$0.4029
Click for Quote
Log in
to unlock special pricing