- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 34062-4009
34062-4009
Molex / Waldom
MX150 Cable-Sealed Female Connector Assembly - Single Row - 2 Circuits - 0.197" (5.00mm) Pitch - Severe Vibration Housing With ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MX150 Cable-Sealed Female Connector Assembly - Single Row - 2 Circuits - 0.197" (5.00mm) Pitch - Severe Vibration Housing With Keying Option D - With Connector Position Assurance - Black.
Search Keywords: 340624009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34062-4009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,650
Can Ship immediately
Minimum Order Quantity:
55
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
55
$1.29
300
$1.25
550
$1.23
1,100
$1.21
3,600 +
$1.11
Click for Quote
Log in
to unlock special pricing