- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 34062-0027
34062-0027
Molex / Waldom
MX150 Cable-Sealed Female Connector Assembly - Single Row - 2 Circuits - 0.197" (5.00mm) Pitch - Keying Option C - With Connec ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MX150 Cable-Sealed Female Connector Assembly - Single Row - 2 Circuits - 0.197" (5.00mm) Pitch - Keying Option C - With Connector Position Assurance - Black.
Search Keywords: 340620027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34062-0027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Can Ship immediately
Minimum Order Quantity:
90
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
90
$0.9098
450
$0.8007
950
$0.7354
1,900
$0.6987
5,400
$0.6875
12,000
$0.6854
30,000 +
$0.6844
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT