- Home ›
- All Products›
- 33482-3618
Molex / Waldom
33482-3618
Connector Sealed Housing Plug 6 Position 3.5mm Crimp Straight Cable Mount Black
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Sealed Housing Plug 6 Position 3.5mm Crimp Straight Cable Mount Black
Search Keywords: 334823618
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33482-3618
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 33482-3618 RoHS compliant?
Yes, 33482-3618 is RoHS compliant.
What is the lead time for 33482-3618?
The standard lead time for 33482-3618 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$1.674
250
$1.352
500
$1.290
1,000
$1.189
2,500
$1.098
5,000
$1.012
7,500
$0.997
10,000 +
$0.982
Click for Quote
Log in
to unlock special pricing