- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33482-1216
33482-1216
Molex / Waldom
Conn Housing RCP 12 POS 3.5mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing RCP 12 POS 3.5mm Crimp ST Cable Mount
Search Keywords: 334821216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33482-1216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,879
Can Ship immediately
Minimum Order Quantity:
105
Price (USD)
Qty
Unit Price
105
$0.5977
2,000
$0.5743
3,000
$0.5508
6,000
$0.5396
19,000 +
$0.5039
Click for Quote
Log in
to unlock special pricing