- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 33472-4104
33472-4104
Molex / Waldom
MX150 Mat-Sealed Female Connector Assembly - Dual Row - 4 Circuits - 0.138" (3.50mm) Pitch - Keying Option D - Without Connect ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
MX150 Mat-Sealed Female Connector Assembly - Dual Row - 4 Circuits - 0.138" (3.50mm) Pitch - Keying Option D - Without Connector Position Assurance - With Open Lengthened Grommet Cap - Stone Gray.
Search Keywords: 334724104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33472-4104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,289
Can Ship immediately
Minimum Order Quantity:
40
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
40
$1.73
200
$1.71
400
$1.68
800
$1.65
2,400
$1.50
8,000 +
$1.31
Click for Quote
Log in
to unlock special pricing