- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 33472-4103
Molex / Waldom
33472-4103
MX150 Mat-Sealed Female Connector Assembly - Dual Row - 4 Circuits - 0.138" (3.50mm) Pitch - Keying Option C - Without Connect ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33472-4103
-
Alias/AKA:0334724103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1