- Home ›
- All Products›
- 33472-2506
33472-2506
Molex / Waldom
Connector Housing Power Receptacle 20 Position 3.5mm Crimp Straight Cable Mount Black Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Connector Housing Power Receptacle 20 Position 3.5mm Crimp Straight Cable Mount Black Carton
Search Keywords: 334722506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33472-2506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2240
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,240
$1.53
8,000
$1.33
20,000 +
$1.31
Click for Quote
Log in
to unlock special pricing