- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 33472-1422
33472-1422
Molex / Waldom
Connector Housing Receptacle - 12 Position - 0.138" (3.50mm) Pitch - Crimp - Straight - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Housing Receptacle - 12 Position - 0.138" (3.50mm) Pitch - Crimp - Straight - Cable Mount.
Search Keywords: 334721422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33472-1422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
224
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.6222
2,000
$0.6018
3,000
$0.5712
6,000
$0.5610
18,000 +
$0.5406
Click for Quote
Log in
to unlock special pricing