- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 33467-0023
33467-0023
Molex / Waldom
Contact SKT Crimp ST Cable Mount 19-21AWG MX64¢A€žA¢ Reel Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 19-21AWG MX64¢A€žA¢ Reel Automotive
Search Keywords: 334670023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33467-0023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
9000 -
Contact Type:Power3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:19-21 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81,000
Ships today, if you order in
Minimum Order Quantity:
9000
Order Increment:
9000
11 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
9,000
$0.0745
18,000
$0.0734
27,000
$0.0704
81,000
$0.0612
207,000 +
$0.0602
Click for Quote
Log in
to unlock special pricing