- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 33000-1001
33000-1001
Molex / Waldom
Contact PIN Crimp ST Cable Mount 14AWG MX150™ Reel Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 14AWG MX150™ Reel Automotive
Search Keywords: 330001001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33000-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14 AWG
-
Contact Material:High Performance Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:22 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,294,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0725
10,000
$0.0700
25,000
$0.0577
45,000
$0.0557
120,000
$0.0538
600,000 +
$0.0537
Click for Quote
Log in
to unlock special pricing