- Home ›
- All Products›
- 31404-7810
31404-7810
Molex / Waldom
Connector Sealed Housing Receptacle 6 Position 2.54mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Sealed Housing Receptacle 6 Position 2.54mm Crimp Straight Cable Mount Bag
Search Keywords: 314047810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:31404-7810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
600
$0.8568
1,200
$0.8466
2,400
$0.8160
8,000
$0.7038
20,000 +
$0.6936
Click for Quote
Log in
to unlock special pricing