- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 31403-2500
31403-2500
Molex / Waldom
MX64 Sealed Single Row Crimp Housing - 2 Circuits - 2.54mm Pitch - MX64 Terminal - Key B - Without CPA Lock - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MX64 Sealed Single Row Crimp Housing - 2 Circuits - 2.54mm Pitch - MX64 Terminal - Key B - Without CPA Lock - Black.
Search Keywords: 314032500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:31403-2500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:5003494VDC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3200
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3,200
$0.570
8,000
$0.494
20,000 +
$0.481
Click for Quote
Log in
to unlock special pricing