- Home ›
- All Products›
- 31073-1012
Molex / Waldom
31073-1012
2.54mm H-DAC 64™, 6 Way Receptacle Assembly, Single Row, Polarization C
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm H-DAC 64™, 6 Way Receptacle Assembly, Single Row, Polarization C
Search Keywords: 310731012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:31073-1012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 31073-1012 RoHS compliant?
Yes, 31073-1012 is RoHS compliant.
What is the lead time for 31073-1012?
The standard lead time for 31073-1012 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
15 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
2,000
$0.570
4,000
$0.481
10,000 +
$0.469
Click for Quote
Log in
to unlock special pricing