- Home ›
- All Products›
- 31072-1070
31072-1070
Molex / Waldom
2.54mm H-DAC 64™, 5 Way Male Housing Assembly, Single Row, Polarization A, with Xmas Tree Attachment
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm H-DAC 64™, 5 Way Male Housing Assembly, Single Row, Polarization A, with Xmas Tree Attachment
Search Keywords: 310721070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:31072-1070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
900
$0.570
1,800
$0.560
3,600
$0.530
8,000
$0.469
20,000 +
$0.457
Click for Quote
Log in
to unlock special pricing