- Home ›
- All Products›
- 31072-1012
31072-1012
Molex / Waldom
2.54mm H-DAC 64™, 5 Way Receptacle Assembly, Single Row, Polarization C
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm H-DAC 64™, 5 Way Receptacle Assembly, Single Row, Polarization C
Search Keywords: 310721012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:31072-1012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4800
21 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
4,800
$0.530
12,000
$0.469
30,000 +
$0.457
Click for Quote
Log in
to unlock special pricing