- Home ›
- All Products›
- 31068-1072
31068-1072
Molex / Waldom
2.54mm H-DAC 64™, 4 Way Male Housing Assembly, Single Row, Polarization C, with Xmas Tree Attachment
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm H-DAC 64™, 4 Way Male Housing Assembly, Single Row, Polarization C, with Xmas Tree Attachment
Search Keywords: 310681072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:31068-1072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2800
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
2,800
$0.560
8,000
$0.481
20,000 +
$0.469
Click for Quote
Log in
to unlock special pricing