- Home ›
- All Products›
- 31067-1042
31067-1042
Molex / Waldom
2.54mm H-DAC 64™, 3 Way Male Housing Assembly, Single Row, Polarization C
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm H-DAC 64™, 3 Way Male Housing Assembly, Single Row, Polarization C
Search Keywords: 310671042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:31067-1042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
23 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
2,000
$0.510
4,000 +
$0.444
Click for Quote
Log in
to unlock special pricing