- Home ›
- All Products›
- 31067-1041
Molex / Waldom
31067-1041
2.54mm H-DAC 64™, 3 Way Male Housing Assembly, Single Row, Polarization B
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm H-DAC 64™, 3 Way Male Housing Assembly, Single Row, Polarization B
Search Keywords: 310671041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:31067-1041
-
Alias/AKA:0310671041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 31067-1041 RoHS compliant?
Yes, 31067-1041 is RoHS compliant.
What is the lead time for 31067-1041?
The standard lead time for 31067-1041 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
23 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
4,000
$0.469
8,000
$0.420
20,000 +
$0.407
Click for Quote
Log in
to unlock special pricing