- Home ›
- All Products›
- 30968-1128
30968-1128
Molex / Waldom
2.54mm Pitch, 0.64mm Width HDAC 64™ High Density Automotive Crimp Housing, Dual Row, 12 Circuits, Polarization Option #2, Blac ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch, 0.64mm Width HDAC 64™ High Density Automotive Crimp Housing, Dual Row, 12 Circuits, Polarization Option #2, Black
Search Keywords: 309681128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:30968-1128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
45
$1.59
250
$1.57
450
$1.54
850
$1.52
2,000
$1.37
4,000 +
$1.21
Click for Quote
Log in
to unlock special pricing