- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 30968-1127
30968-1127
Molex / Waldom
2.54mm Pitch, 0.64mm Width HDAC 64™ High Density Automotive Crimp Housing, Dual Row, 12 Circuits, Polarization Option #1, Gray
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch, 0.64mm Width HDAC 64™ High Density Automotive Crimp Housing, Dual Row, 12 Circuits, Polarization Option #1, Gray
Search Keywords: 309681127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:30968-1127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
352
Ships today, if you order in
Minimum Order Quantity:
45
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
45
$1.62
250
$1.60
450
$1.57
850
$1.55
2,000
$1.40
4,000
$1.23
10,000 +
$1.19
Click for Quote
Log in
to unlock special pricing