- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 30700-1061
30700-1061
Molex / Waldom
2.54mm Pitch, 0.64mm Width H-DAC 64™ High Density Automotive Connectors, Dual Row, Female Harness Assembly, 6 Circuits, Polari ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch, 0.64mm Width H-DAC 64™ High Density Automotive Connectors, Dual Row, Female Harness Assembly, 6 Circuits, Polarization Option 2, Black
Search Keywords: 307001061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:30700-1061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
70
$0.94
350
$0.93
700
$0.90
1,400
$0.89
4,800 +
$0.81
Click for Quote
Log in
to unlock special pricing