- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 29-11-0062
Molex / Waldom
29-11-0062
Conn Housing RCP 6 POS 2.5mm Crimp ST Panel Mount SPOX™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 6 POS 2.5mm Crimp ST Panel Mount SPOX™ Bag
Search Keywords: 29110062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:29-11-0062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 29-11-0062 RoHS compliant?
Yes, 29-11-0062 is RoHS compliant.
What is the lead time for 29-11-0062?
The standard lead time for 29-11-0062 is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
You may purchase all in-stock quantity of 17
Stock lot only:
17
Minimum Order Quantity:
500
40 Weeks
can ship
6/8/27
Price (USD)
Qty
Unit Price
1
$0.1437
500
$0.1306
2,600
$0.1204
5,600 +
$0.1112
Click for Quote
Log in
to unlock special pricing