- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-61-4090
Molex / Waldom
26-61-4090
Conn Wire to Board HDR 9 POS 3.96mm Solder ST Thru-Hole KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 9 POS 3.96mm Solder ST Thru-Hole KK® Bag
Search Keywords: 26614090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-61-4090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 26-61-4090 RoHS compliant?
Yes, 26-61-4090 is RoHS compliant.
What is the lead time for 26-61-4090?
The standard lead time for 26-61-4090 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,516
Ships today, if you order in
Minimum Order Quantity:
25
29 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
25
$3.55
1,013
$2.90
2,025
$2.85
4,050
$2.79
12,000
$2.78
30,000
$2.77
60,000 +
$2.76
Click for Quote
Log in
to unlock special pricing