- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-60-2091
Molex / Waldom
26-60-2091
Connector Header - 9 Position - Single Row - 0.156" (3.96mm) Pitch - Unshrouded - Through Hole - Natural.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Header - 9 Position - Single Row - 0.156" (3.96mm) Pitch - Unshrouded - Through Hole - Natural.
Search Keywords: 26602091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-60-2091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 26-60-2091 RoHS compliant?
Yes, 26-60-2091 is RoHS compliant.
What is the lead time for 26-60-2091?
The standard lead time for 26-60-2091 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4800
27 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
4,800
$0.457
12,000
$0.407
30,000 +
$0.395
Click for Quote
Log in
to unlock special pricing