- Home ›
- All Products›
- 26-58-4162
26-58-4162
Molex / Waldom
3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 16 Circuits, Tin (Sn) Plating, Pin length 30.48mm (1.200")
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 16 Circuits, Tin (Sn) Plating, Pin length 30.48mm (1.200")
Search Keywords: 26584162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-58-4162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
300
$1.01
600
$0.93
1,200
$0.89
2,500
$0.78
5,000 +
$0.72
Click for Quote
Log in
to unlock special pricing