- Home ›
- All Products›
- 26-58-0240
26-58-0240
Molex / Waldom
3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 24 Circuits, Tin (Sn) Plating, Pin length 26.21mm (1.032")
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 24 Circuits, Tin (Sn) Plating, Pin length 26.21mm (1.032")
Search Keywords: 26580240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-58-0240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,200
$1.77
4,000
$1.54
10,000 +
$1.52
Click for Quote
Log in
to unlock special pricing