- Home ›
- All Products›
- 26-50-3119
26-50-3119
Molex / Waldom
3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 11 Circuits, Circuit 2 Voided, Tin (Sn) Plating, Pin length 19.00mm (.75 ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 11 Circuits, Circuit 2 Voided, Tin (Sn) Plating, Pin length 19.00mm (.750")
Search Keywords: 26503119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-50-3119
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
300
$0.590
600
$0.530
1,200
$0.510
2,500
$0.444
5,000 +
$0.407
Click for Quote
Log in
to unlock special pricing