- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-50-3108
26-50-3108
Molex / Waldom
Connector Header - 10 Position - Single Row - 0.156" (3.96mm) Pitch - 3, 10 Void Ckts - Through Hole - Black.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector Header - 10 Position - Single Row - 0.156" (3.96mm) Pitch - 3, 10 Void Ckts - Through Hole - Black.
Search Keywords: 26503108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-50-3108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
840
Can Ship immediately
You may purchase all in-stock quantity of 840
Stock lot only:
840
Minimum Order Quantity:
1800
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$0.5722
3,600
$0.5202
8,000 +
$0.4529
Click for Quote
Log in
to unlock special pricing