- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-50-3066
26-50-3066
Molex / Waldom
Connector Header - 6 Position - Single Row - 0.156" (3.96mm) Pitch - Through Hole - Black.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector Header - 6 Position - Single Row - 0.156" (3.96mm) Pitch - Through Hole - Black.
Search Keywords: 26503066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-50-3066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
730
Can Ship immediately
You may purchase all in-stock quantity of 730
Stock lot only:
730
Minimum Order Quantity:
3600
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$0.2995
7,200
$0.2723
16,000
$0.2377
40,000 +
$0.2346
Click for Quote
Log in
to unlock special pricing