- Home ›
- All Products›
- 26-48-9242
Molex / Waldom
26-48-9242
3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 24 Circuits, Tin (Sn) Plating, Pin length 25.40mm (1.000")
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 24 Circuits, Tin (Sn) Plating, Pin length 25.40mm (1.000")
Search Keywords: 26489242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-48-9242
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 26-48-9242 RoHS compliant?
Yes, 26-48-9242 is RoHS compliant.
What is the lead time for 26-48-9242?
The standard lead time for 26-48-9242 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
11 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
300
$1.32
600
$1.22
1,200
$1.15
2,500
$1.00
5,000 +
$0.93
Click for Quote
Log in
to unlock special pricing