- Home ›
- All Products›
- 26-48-9241
26-48-9241
Molex / Waldom
3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 24 Circuits, Tin (Sn) Plating, Pin length 33.40mm (1.315")
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 24 Circuits, Tin (Sn) Plating, Pin length 33.40mm (1.315")
Search Keywords: 26489241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-48-9241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
Minimum Order Quantity:
40
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
40
$1.74
200
$1.70
400
$1.68
800
$1.63
1,200 +
$1.60
Click for Quote
Log in
to unlock special pricing