- Home ›
- All Products›
- 26-48-7051
26-48-7051
Molex / Waldom
3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 5 Circuits, Tin (Sn) Plating, Pin length 23.80mm (.937")
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 5 Circuits, Tin (Sn) Plating, Pin length 23.80mm (.937")
Search Keywords: 26487051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-48-7051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
863
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
863
$0.300
1,725
$0.253
3,450
$0.227
5,000 +
$0.212
Click for Quote
Log in
to unlock special pricing