- Home ›
- All Products›
- 26-48-5101
26-48-5101
Molex / Waldom
3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 10 Circuits, 0.50µm (20µ") Gold (Au) Overall Plating, Pin length 20.85mm ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 10 Circuits, 0.50µm (20µ") Gold (Au) Overall Plating, Pin length 20.85mm (.821")
Search Keywords: 26485101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-48-5101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
600
$2.81
1,200
$2.70
2,500
$2.36
5,000 +
$2.19
Click for Quote
Log in
to unlock special pricing