- Home ›
- All Products›
- 26-48-4045
Molex / Waldom
26-48-4045
3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 4 Circuits, Tin (Sn) Plating, Pin length 28.58mm (1.125")
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 4 Circuits, Tin (Sn) Plating, Pin length 28.58mm (1.125")
Search Keywords: 26484045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-48-4045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 26-48-4045 RoHS compliant?
Yes, 26-48-4045 is RoHS compliant.
What is the lead time for 26-48-4045?
The standard lead time for 26-48-4045 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1163
13 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1,163
$0.254
2,325
$0.214
4,650
$0.193
5,000 +
$0.179
Click for Quote
Log in
to unlock special pricing