- Home ›
- All Products›
- 26-48-2201
26-48-2201
Molex / Waldom
3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 20 Circuits, 0.50µm (20µ") Gold (Au) Overall Plating, Pin length 19.05mm ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 20 Circuits, 0.50µm (20µ") Gold (Au) Overall Plating, Pin length 19.05mm (.750")
Search Keywords: 26482201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-48-2201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
600
$4.23
1,200
$4.16
2,500
$3.63
5,000 +
$3.36
Click for Quote
Log in
to unlock special pricing